
This 10m multimode buffered fiber cable features LC connectors with white and beige colors. It has a jacket material of PVDF and is compliant with ELV and RoHS regulations. The cable has a diameter of 1.6mm and is suitable for multimode applications with an insertion loss of 0.2dB.
Sign in to ask questions about the TE Connectivity 1-6374656-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-6374656-0 technical specifications.
| Color | White |
| Connector Type A | LC |
| Connector Type B | LC |
| Connectors Color | White, Beige |
| ELV | Compliant |
| Insertion Loss | 0.2dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 10m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6374656-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.