RF coaxial connector, SMB series, featuring a straight, male configuration for 50-ohm impedance. This cable mount connector utilizes a brass contact with gold plating and a PTFE dielectric, ensuring reliable signal transmission up to 3GHz. Constructed with a zinc body plated in copper, it offers a maximum operating temperature of 100°C and a voltage rating of 335V. Designed for crimp termination, this RoHS compliant component is suitable for automotive applications.
TE Connectivity 1-638831-0 technical specifications.
| Body Material | Zinc |
| Body Plating | Copper |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Environmental Protection | No (Without) |
| Gender | Male |
| Housing Color | Brown |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Max Frequency | 3GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-638831-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.