10-position, right-angle IDC connector with a 2.54mm pitch. Features female socket contacts made of copper alloy with tin/lead plating, rated for 5A current and 250V AC. Housing is white, with a mating connector lock and free-hanging cable mount. Termination is Insulation Displacement Connector (IDC) for discrete or ribbon wire up to 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-640441-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White, Natural |
| Contact Current Rating | 4A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 6.99mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 13.21mm |
| Housing Color | White |
| Lead Free | Not Applicable |
| Lead Pitch | 2.54mm |
| Length | 25.4mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Mounting Ears | No (Without) |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| Width | 6.99mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-640441-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.