
6-position, wire-to-wire power connector featuring male pin contacts and a straight, receptacle gender. This general-purpose connector system offers a 9A current rating and a 250V voltage rating, with a 4.2mm pitch and 3 rows. Constructed from UL94 V-0 rated Nylon, it operates within a temperature range of -67°C to 221°C and supports wire gauges from 26AWG to 18AWG. Panel and snap-in mounting options are available, with a housing color of red.
TE Connectivity 1-640510-0 technical specifications.
| Approvals | CSA |
| Color | Black, Red |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 19.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 7.37mm |
| Housing Color | Red |
| Insulation Diameter | 0.115inch |
| Lead Free | Lead Free |
| Length | 1.06inch |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Number of Signal Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Box |
| Pitch | 4.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.19mm |
| Sealable | No (Without) |
| Series | MR (Miniature Rectangular) |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.84inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-640510-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
