
9-position, wire-to-wire power connector featuring a straight, receptacle gender with male pin contacts. This red, nylon housing connector offers a 9A current rating and 250V voltage rating, with a 4.2mm pitch. Designed for panel, snap-in, and cable mounting, it operates within a temperature range of -67°C to 221°C and boasts UL94 V-0 flammability. Suitable for wire gauges from 26AWG to 18AWG, it is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-640511-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-640511-0 technical specifications.
| Approvals | CSA |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 23.37mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 7.37mm |
| Housing Color | Red |
| Insulation Diameter | 0.115inch |
| Lead Free | Lead Free |
| Length | 1.06inch |
| Material | Nylon |
| Max Current Rating | 9A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Number of Signal Positions | 9 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Box |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.19mm |
| Sealable | No (Without) |
| Series | MR (Miniature Rectangular) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.84inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-640511-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.