
6-position, 3-row wire-to-wire power connector with a straight orientation and crimp termination. Features a 9A current rating and 250V AC voltage rating, with a UL94 V-0 flammability rating. Operates across a wide temperature range from -67°C to 221°C. Housing color is red, with a panel mount and snap-in capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-640520-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-640520-0 technical specifications.
| Approvals | CSA |
| Color | Black, Red |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Female Socket |
| Current Rating | 9A |
| Depth | 19.18mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 12.95mm |
| Housing Color | Red |
| Insulation Diameter | 0.115inch |
| Length | 0.84inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Number of Signal Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.19mm |
| Sealable | No (Without) |
| Series | MR (Miniature Rectangular) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 0.84inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-640520-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
