
20-position, 5-row, wire-to-wire rectangular connector plug housing. Features male gender, female socket contact type, and straight orientation. Rated for 9A current and 250V AC/DC voltage. Constructed from UL94 V-0 flammability rated nylon, available in black and red housing colors. Operates within a temperature range of -67°C to 221°C. Supports wire gauges from 26 to 18 AWG.
TE Connectivity 1-640524-0 technical specifications.
| Approvals | CSA |
| Color | Black, Red |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Female Socket |
| Current Rating | 9A |
| Depth | 27.56mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.95mm |
| Housing Color | Red |
| Insulation Diameter | 0.115inch |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Material | Nylon |
| Max Current Rating | 9A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Free Hanging |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 5 |
| Number of Signal Positions | 20 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Box |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.19mm |
| Sealable | No (Without) |
| Series | MR (Miniature Rectangular) |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 29.72mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-640524-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
