
This MTA-156 connector features 11 positions and 11 contacts, with a body made of polyester and a natural color. It measures 43.59mm in length and 11.18mm in depth, with a pitch of 0.156inch. The connector is compliant with ELV and RoHS standards, and is packaged in bulk quantities of 1000. It has a flammability rating of UL94 V-0 and is lead free.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyester |
| Color | Natural |
| Depth | 11.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 43.59mm |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| RoHS | Compliant |