
The MTA-156 connector is a 14-position connector made from polyester with a 0.156inch pitch. It meets the UL94 V-0 flammability rating and is compliant with ELV regulations. The connector is available in bulk packaging with 500 pieces per package. It is RoHS compliant and part of the MTA-156 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-640551-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyester |
| Color | Natural |
| Depth | 11.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 55.47mm |
| Material | Polyester |
| Number of Positions | 14 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-640551-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.