
This MTA-156 connector features a polyester body with a natural color, measuring 59.44mm in length and 11.18mm in depth. It is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0. The connector is packaged in bulk and has 15 positions, with a pitch of 0.156inch.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyester |
| Color | Natural |
| Depth | 11.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 59.44mm |
| Material | Polyester |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| RoHS | Compliant |