
The MTA-156 17-position connector features a body made of polyester and is available in a natural color. It measures 67.36mm in length and 11.18mm in depth. This connector is compliant with ELV and RoHS regulations, and is packaged in bulk quantities of 500. The MTA-156 series is a general-purpose connector that meets the requirements of UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-640551-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyester |
| Color | Natural |
| Depth | 11.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 67.36mm |
| Number of Positions | 17 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-640551-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.