
This 19-position connector features a polyester body and a 0.156inch pitch. It is compliant with ELV and RoHS standards. The connector is packaged in bulk and has a length of 75.29mm and a depth of 11.18mm. It has a flammability rating of UL94 V-0 and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyester |
| Color | Natural |
| Depth | 11.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 75.29mm |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| RoHS | Compliant |