
The 1-640622-3 connector features 13 female sockets with a current rating of 5A and a voltage rating of 250V. It is constructed with copper alloy contacts plated with tin and lead, and is available in a bulk packaging quantity of 500. The connector has a pitch of 2.54mm and is designed for free-hanging applications. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-640622-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-640622-3 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-100 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-640622-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.