
Nylon connector accessory featuring a natural color and UL94 V-2 flammability rating. Designed for 6 circuits and 6 contacts, this component offers a 6.35mm pitch and a single row configuration. Operating within a temperature range of -55°C to 120°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the TE Connectivity 1-640721-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-640721-0 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Depth | 2.19mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 26.16mm |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Ways | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-640721-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
