This 16-position through-hole male connector features copper alloy contacts with gold plating, a current rating of 7A, and a voltage rating of 600V AC. It is non-compliant with ELV regulations and has a flammability rating of UL94 V-0. The connector is packaged in bulk and has a pitch of 3.96mm. It is not radiation hardened and is not RoHS compliant.
TE Connectivity 1-641113-6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-641113-6 to view detailed technical specifications.
No datasheet is available for this part.