This 19-contact through-hole connector features gold plating and a 3.96mm pitch. It is available in bulk packaging and is not radiation hardened. The connector is not RoHS compliant and is terminated with solder. It has one row of contacts.
TE Connectivity 1-641113-9 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-641113-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.