Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not CompliantNo |