
The MTA-100 10-position molded connector tool is a nylon-bodied tool with a white color and copper-tin contacts. It measures 25.4mm in length, 8.76mm in depth, and 8.64mm in height. The tool is packaged in bulk quantities of 500 and is compliant with RoHS regulations. It is rated for UL94 V-2 flammability and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-643075-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon |
| Package/Case | Molded |
| Color | White |
| Contact Material | CuSn |
| Depth | 8.76mm |
| Flammability Rating | UL94 V-2 |
| Height | 8.64mm |
| Length | 25.4mm |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Ways | 10 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-643075-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
