This 12-position connector tool features a molded nylon body with a white housing and copper-tin contacts. It has a depth of 8.76mm and a height of 8.64mm, with a length of 30.48mm. The tool is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-2. It is packaged in bulk quantities of 500 units.
TE Connectivity 1-643075-2 technical specifications.
| Body Material | Nylon |
| Package/Case | Molded |
| Color | White |
| Contact Material | CuSn |
| Depth | 8.76mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 8.64mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Ways | 12 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-643075-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.