This 14-position MTA-100 connector features a molded nylon body and is compliant with ELV and RoHS regulations. It has a white housing color and is packaged in bulk quantities. The connector is lead-free and has a flammability rating of UL94 V-2. It is approved by UL and has a pitch of 2.54mm.
TE Connectivity 1-643075-4 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Package/Case | Molded |
| Color | White |
| Depth | 8.76mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Number of Ways | 14 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-643075-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.