TE Connectivity 1-643075-6 technical specifications.
| Body Material | Nylon |
| Package/Case | Molded |
| Color | White |
| Depth | 8.76mm |
| Flammability Rating | UL94 V-2 |
| Height | 8.64mm |
| Length | 40.64mm |
| Material | Nylon |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-643075-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.