
The MTA-100 13-position molded connector features a body made of nylon and a white housing color. It has a depth of 9.14mm and a length of 33.02mm, with a 2.54mm pitch and 13 contacts/positions. This connector is compliant with ELV and RoHS regulations, and is packaged in bulk quantities of 200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-643077-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-643077-3 technical specifications.
| Body Material | Nylon |
| Package/Case | Molded |
| Color | White |
| Depth | 9.14mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-643077-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.