This 20-position, 4-row right angle connector features a through hole mount with a 2.54mm pitch and accepts wire gauges between 28 and 30AWG. It is available in a tray packaging and has a right angle orientation. The connector is not radiation hardened and is not RoHS compliant. It is part of the AMP-LATCH series from TE Connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-6437006-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin |
| Mount | Through Hole, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-6437006-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.