30-position, 2-row female header with a 3.18mm pitch and 6.35mm row spacing. Features straight, through-hole mounting with vertical PCB orientation and solder termination. Constructed with a black glass-filled housing and copper alloy contacts plated with gold, tin, lead, and bright finishes. Rated for 3A contact current and operates within a -55°C to 125°C temperature range. Compliant with ELV and UL94 V-0 flammability standards.
TE Connectivity 1-6437268-2 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 0.16inch |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.49mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.18mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 6.35mm |
| Selectively Loaded | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6437268-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.