Board-to-board connector with 30 positions, featuring 6 power and 24 signal contacts. This straight, shrouded header and receptacle system offers a 6.35mm pitch and 2.54mm contact pitch. Designed for through-hole mounting with vertical PCB orientation, it boasts a 42A contact current rating and a maximum AC voltage rating of 60V, with a DC rated voltage of 200V. Constructed with copper contacts and tin plating, the black housing is UL94 V-0 flammability rated and operates within a -20°C to 105°C temperature range.
TE Connectivity 1-6450140-0 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| Depth | 11.93mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 20.06kV |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Power Positions | 6 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1155 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6450140-0 to view detailed technical specifications.
No datasheet is available for this part.