
Board-to-board connector featuring a straight, through-hole mounting orientation with a 7.62mm pitch. This 46-position socket header and receptacle system offers 10 power contacts and 36 signal contacts, with a contact current rating of 42A. Constructed with copper alloy contacts and tin plating, it operates within a temperature range of -40°C to 125°C and is UL94 V-0 flammability rated. The connector system is RoHS and ELV compliant, designed for vertical PCB mounting with press-fit termination.
TE Connectivity 1-6450869-0 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Current Rating | 42A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 36 |
| Number of Power Positions | 10 |
| Number of Rows | 4 |
| Number of Signal Positions | 36 |
| Operating Supply Voltage | 60V |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 7.62mm |
| Plating Thickness | 3.48um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6450869-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
