Conn Card Edge SKT 20 POS 2.54mm Solder ST Thru-Hole
TE Connectivity 1-645235-6 technical specifications.
| Height | 15.49mm |
| Length | 32mm |
| Number of Poles | 20 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Width | 9.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-645235-6 to view detailed technical specifications.
No datasheet is available for this part.