
This TE Connectivity fiber optic connector is a duplex, multimode device that is compliant with RoHS regulations and has a UL94 V-0 flammability rating. It is designed for panel mount applications and is available in quantities of 10. The connector is not lead-free, but is compliant with ELV standards.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |