
This TE Connectivity fiber optic connector is designed for panel mount applications and features a duplex, multimode design. It operates within a temperature range of -40°C to 75°C and meets the flammability rating of UL94 V-0. The connector is compliant with ELV regulations and RoHS standards, and is available in a bulk packaging quantity of 10.
Sign in to ask questions about the TE Connectivity 1-6457567-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-6457567-7 technical specifications.
| Color | Black |
| Depth | 9.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Length | 29.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Panel, Snap in, Flanges |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6457567-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.