
This connector is a black, multimode, panel mount component with a duplex configuration, meeting the UL94 V-0 flammability rating and RoHS compliance. It is available in bulk packaging. The connector is designed for use in environments where radiation hardening is not a concern.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-6457567-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6457567-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.