
Female crimp contact for cable-to-board applications, designed for signal and power circuits. Features a 5A current rating, gold-plated copper contact material with 30um plating, and a straight orientation. Supports discrete wire/cable up to 22AWG, with a press-fit termination. Operates across a temperature range of -85°C to 257°C, suitable for PCB thicknesses of 2.36mm and 3.18mm. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the TE Connectivity 1-645955-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-645955-2 technical specifications.
| Board Thickness | 2.36mm |
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 1.91mm |
| ELV | Non-Compliant |
| Gender | Female |
| Length | 4.67mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 2 |
| Socket Depth | 4.32mm |
| Termination | Press-Fit |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-645955-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
