Conn Housing RCP 12 POS 3.96mm Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |