
Vertical board-to-board power connector featuring 17 positions, with 9 power and 8 signal contacts. Offers a 42A contact current rating with copper alloy contacts and metal plating. Designed for through-hole mounting with a 7.62mm pitch and press-fit termination. Housing is black, UL94 V-0 flammability rated, and operates between -20°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 17 |
| Number of Power Positions | 9 |
| Number of Signal Positions | 8 |
| Orientation | Vertical |
| Package Quantity | 900 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 7.62mm |
| Plating Thickness | 4.19um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL, AMP |
| Termination | Press-Fit |
| RoHS | Compliant |