High-performance vertical header for board-to-board applications, featuring a 7.62mm pitch and 30 positions, including 6 power and 24 signal contacts. Designed for robust power delivery with a 42A contact current rating and copper alloy contacts with metal plating. This through-hole mount component offers a straight orientation and UL94 V-0 flammability rating, operating within a -20°C to 105°C temperature range. It is RoHS and ELV compliant, with PCB mount retention for secure assembly.
TE Connectivity 1-6600333-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Power Positions | 6 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 7.62mm |
| Plating Thickness | 4.19um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL, AMP |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6600333-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.