
68-position, 4-row vertical board-to-board header with a 2.54mm pitch. Features a straight, male gender and through-hole mounting with press-fit termination. Designed for power circuit applications, it boasts a 42A contact current rating and a 60V AC voltage rating. Constructed with copper alloy contacts and a black UL94 V-0 rated housing, operating between -20°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 68 |
| Number of Positions Loaded | 64 |
| Number of Rows | 4 |
| Number of Signal Positions | 68 |
| Orientation | Straight |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 4.19um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |