
This 3-position power connector has a current rating of 10A and a maximum voltage rating of 250V AC. It is designed for operation within a temperature range of -10°C to 40°C. The connector is snap-in mount and compliant with RoHS regulations. It is available in bulk packaging and has a panel thickness of 1.73mm.
TE Connectivity 1-6609005-5 technical specifications.
| Current | 10A |
| Current Rating | 15A |
| ELV | Compliant |
| Leakage Current | 220uA |
| Length | 35.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Positions | 3 |
| Operating Frequency | 50/60Hz |
| Packaging | Bulk |
| Panel Thickness | 1.73mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EBS, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6609005-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.