MODULE POWER ENTRY 10A RT ANGLE
TE Connectivity 1-6609006-4 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Depth | 39.12mm |
| Length | 51.76mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 100 to 30000 kHz |
| Orientation | Right Angle |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | EEJ |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6609006-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.