
This 3-position power connector from TE Connectivity features a current rating of 8A and a maximum voltage rating of 250V AC. It is designed for operation at frequencies of 50/60Hz and is suitable for panel mount applications. The connector is RoHS compliant and is part of the EC and Corcom series. It has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. The connector is supplied with wire leads for termination.
Sign in to ask questions about the TE Connectivity 1-6609017-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-6609017-2 technical specifications.
| Current Rating | 6A |
| ELV | Compliant |
| Leakage Current | 250uA |
| Length | 50.3mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Operating Frequency | 50/60Hz |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EC, Corcom |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6609017-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.