The 1-6609037-9 terminal block from TE Connectivity has a maximum current rating of 6A and a maximum voltage rating of 250V AC. It operates within a temperature range of -10°C to 40°C and is compliant with ELV regulations. The terminal block is designed for use with 50/60Hz frequencies and is packaged in bulk. It is also RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current Rating | 6A |
| Depth | 52.6mm |
| ELV | Compliant |
| Leakage Current | 210uA |
| Length | 74.6mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50/60Hz |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |