
3-pole, 3-position male power connector for AC applications. Features a 5A current rating, 250V AC voltage rating, and integrated fuse. Includes 9nF capacitance and 930uH inductance. Panel mountable with straight orientation and Faston termination. RoHS compliant with a leakage current of 2uA.
TE Connectivity 1-6609130-3 technical specifications.
| Application(s) | AC |
| Capacitance | 9nF |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Fuse | Yes |
| Gender | Male |
| Inductance | 930uH |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Current Rating | 5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | M, Corcom |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6609130-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
