
Assembly tool for Multimate III+ series signal connectors. Features a straight, male contact with brass material and tin plating, designed for 16-18 AWG discrete wire. This crimp termination component has a 13A current rating and a 1.65mm pitch, with a 3.68mm depth and 27.1mm length. Compliant with RoHS and ELV standards, it is supplied on tape and reel for efficient production.
Sign in to ask questions about the TE Connectivity 1-66098-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-66098-8 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 27.1mm |
| Mount | Cable, Panel |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 1.65mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66098-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.