
Pin & Socket Connectors PIN 18-16 BR/SN SIG Cut Strip of 100
TE Connectivity 1-66098-8 (Cut Strip) technical specifications.
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 13A |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Pitch | 1.65mm |
| Series | Multimate Type III |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
