The Multimate Type III+ socket contact is a high-current connector designed for reliable crimp termination. With a current rating of 13A, this contact is suitable for demanding applications. Constructed from copper alloy with a tin plating, it offers excellent conductivity and corrosion resistance. The contact is packaged in quantities of 1000 on a tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-66098-8 (Mouser Reel) technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 13A |
| Mount | Socket |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | Multimate Type III+ |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.