
This 15A power connector is designed for AC applications and features a module package with a straight orientation. It has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. The connector is compliant with ELV regulations and is lead-free. It has a leakage current of 2uA and is suitable for use with 50/60Hz operating frequencies.
TE Connectivity 1-6609987-8 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current Rating | 15A |
| Depth | 23.82mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 51.76mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 50/60Hz |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6609987-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.