
III+ SKT,18-16,TIN-LEAD,SMPACK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-66101-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Socket |
| Current Rating | 13A |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.1inch |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-66101-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
