
Female signal socket contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with gold plating over nickel underplate, it supports 16-18 AWG discrete wire and has a maximum current rating of 13A. This unshielded contact offers a 3.81mm pitch and a 2.54mm insulation diameter, with a plating thickness of 380nm. It is RoHS compliant and supplied as loose pieces.
Sign in to ask questions about the TE Connectivity 1-66101-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-66101-7 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Material | Brass |
| Max Current Rating | 13A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Pitch | 3.81mm |
| Plating | Gold |
| Plating Thickness | 380nm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate, Type III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66101-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
