
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire, this contact accepts 16-18 AWG wire gauges and has a maximum insulation diameter of 2.54mm. Constructed from brass with gold plating, it offers a 13A current rating and a depth of 3.68mm with a height of 3.05mm. This component is RoHS compliant and supplied as loose pieces in a package quantity of 100.
TE Connectivity 1-66101-8 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.05mm |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66101-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
