
Signal pin contact for discrete wire applications, featuring a straight, male configuration with brass construction and tin-lead plating. Designed for crimp termination, this component supports wire gauges from 20 to 24 AWG and has a maximum current rating of 13A. Its dimensions include a 2.92mm depth, 27.48mm length, and 2.03mm insulation diameter, with a nickel underplate. This unshielded contact is part of the Multimate III+ series.
TE Connectivity 1-66103-5 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Style | Pin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 2.92mm |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 2.03mm |
| Lead Free | Not Applicable |
| Length | 27.48mm |
| Material | Brass |
| Max Current Rating | 13A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-66103-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
