
Signal and power contact pin for cable mounting, featuring a straight orientation and male gender. This crimp-style contact is designed for 20-24 AWG discrete wire, with a brass contact material and tin plating. It offers a maximum current rating of 13A and operates within a temperature range of -55°C to 90°C. The component is RoHS compliant and supplied in loose piece packaging.
Sign in to ask questions about the TE Connectivity 1-66103-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-66103-8 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Style | Pin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 2.92mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 2.03mm |
| Lead Free | Lead Free |
| Length | 27.48mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Cable, Panel, Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66103-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
