
Female signal connector for discrete wire, featuring brass contacts with bright tin plating. Designed for straight, cable mounting with a 2.41mm depth and 26-24 AWG wire gauge. Operates within a -55°C to 125°C temperature range, with a 13A current rating and UL94 V-0 flammability. This component is RoHS compliant and suitable for signal circuit applications.
TE Connectivity 1-66109-7 technical specifications.
| Approvals | UL |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Bright, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 0.055inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66109-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
